TMM-101-06-S-D
Extended
* Images are for reference only
TMM-101-06-S-D
Attributes
Value
Manufacturer
MFR.Part #
TMM-101-06-S-D
JLCPCB Part #
C6285509
Package
Plugin
Description
-55℃~+125℃ 2 2P 2mm 3.2A Black Phosphor Bronze Through Hole Tin Plugin Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin
Operating Temperature-55℃~+125℃
Number of Rows2
Contact PlatingTin
ColorBlack
Number of Pins2P
Current Rating3.2A
Contact MaterialPhosphor Bronze
Row Spacing2mm
Mounting TypeThrough Hole