


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TISON-8-5(8x8) | |
| Current Range | ±50A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 24mV/A | |
| Voltage - Supply | 3.1V~3.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3.5kVrms | |
| Band Width | 210kHz | |
| Features | Overcurrent Protection、Under-voltage lockout、Dual-channel overcurrent detection | |
| Current Terminal Resistance | 0.22mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE4971A050N5UE0001XUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TISON-8-5(8x8) | |
| Current Range | ±50A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 24mV/A | |
| Voltage - Supply | 3.1V~3.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3.5kVrms | |
| Band Width | 210kHz | |
| Features | Overcurrent Protection、Under-voltage lockout、Dual-channel overcurrent detection | |
| Current Terminal Resistance | 0.22mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4971A050N5UE0001XUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE4971A050N5UE0001XUMA1 datasheets or manufacturer documentation.
Datasheet: TLE4971A050N5UE0001XUMA1 Datasheet (PDF)
The TLE4971A050N5UE0001XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.