Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TEL 5-2411
TEL 5-2411
Extended
* Images are for reference only
TEL 5-2411
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TEL 5-2411
JLCPCB Part #
C6284530
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.5kV 18V~36V 1A 300kHz 50mVp-p 5V 5W 5mA 6800uF 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Conversion Efficiency83%
Output Power5W
Capacitive Load(Max)6800uF
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection、Light load efficient mode
Output Voltage5V
Quiescent Supply Current5mA
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TEL 5-2411
TEL 5-2411

* Images are for reference only

TEL 5-2411

Extended
Manufacturer

TRACO POWER

MFR.Part #
TEL 5-2411
JLCPCB Part #
C6284530
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.5kV 18V~36V 1A 300kHz 50mVp-p 5V 5W 5mA 6800uF 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEL 5-2411

* Images are for reference only

TEL 5-2411
Extended
Manufacturer

TRACO POWER

MFR.Part #
TEL 5-2411
JLCPCB Part #
C6284530
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 1.5kV 18V~36V 1A 300kHz 50mVp-p 5V 5W 5mA 6800uF 83% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection、Light load efficient mode DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TEL 5-2411 Specifications

TEL 5-2411 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Operating Temperature-40℃~+85℃
Output Current(Max)1A
Conversion Efficiency83%
Output Power5W
Capacitive Load(Max)6800uF
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overload protection、Light load efficient mode
Output Voltage5V
Quiescent Supply Current5mA
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEL 5-2411. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TEL 5-2411 Documents

TEL 5-2411 datasheets or manufacturer documentation.

Datasheet: TEL 5-2411 Datasheet (PDF)

TEL 5-2411 Schematic Symbol & PCB Footprint

The TEL 5-2411 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.