
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 9V/ns | |
| Gain Bandwidth Product | 2GHz | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.65nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Quiescent Current | 14mA | |
| Ib - Input Bias Current | 13uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS3202DGK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 9V/ns | |
| Gain Bandwidth Product | 2GHz | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.65nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Quiescent Current | 14mA | |
| Ib - Input Bias Current | 13uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3202DGK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS3202DGK datasheets or manufacturer documentation.
Datasheet: THS3202DGK Datasheet (PDF)
The THS3202DGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.