
- Manufacturer
- MFR.Part #
- PIC12HV609T-I/MS
- JLCPCB Part #
- C628284
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.75KB 20MHz 2V~5V 5 64Byte 8 Bit Built-in FLASH PIC MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.75KB | |
| Voltage - Supply | 2V~5V | |
| RAM Size | 64Byte | |
| Core Size | 8 Bit | |
| CPU Core | PIC | |
| Number of I/O | 5 | |
| Oscillator Type | Built-in |

* Images are for reference only
PIC12HV609T-I/MS
Extended- Manufacturer
- MFR.Part #
- PIC12HV609T-I/MS
- JLCPCB Part #
- C628284
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.75KB 20MHz 2V~5V 5 64Byte 8 Bit Built-in FLASH PIC MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PIC12HV609T-I/MS
- JLCPCB Part #
- C628284
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1.75KB 20MHz 2V~5V 5 64Byte 8 Bit Built-in FLASH PIC MSOP-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC12HV609T-I/MS Specifications
PIC12HV609T-I/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1.75KB | |
| Voltage - Supply | 2V~5V | |
| RAM Size | 64Byte | |
| Core Size | 8 Bit | |
| CPU Core | PIC | |
| Number of I/O | 5 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC12HV609T-I/MS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC12HV609T-I/MS Documents
PIC12HV609T-I/MS datasheets or manufacturer documentation.
Datasheet: PIC12HV609T-I/MS Datasheet (PDF)
PIC12HV609T-I/MS Schematic Symbol & PCB Footprint
The PIC12HV609T-I/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.