


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Kbps | |
| Output Power | 10dBm | |
| Voltage - Supply | 2V~3.7V | |
| Typical Application Frequency | 310MHz、433MHz、868MHz、915MHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 17.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC12F529T39AT-I/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Kbps | |
| Output Power | 10dBm | |
| Voltage - Supply | 2V~3.7V | |
| Typical Application Frequency | 310MHz、433MHz、868MHz、915MHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 17.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC12F529T39AT-I/ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC12F529T39AT-I/ST datasheets or manufacturer documentation.
Datasheet: PIC12F529T39AT-I/ST Datasheet (PDF)
The PIC12F529T39AT-I/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.