
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Frequency Range | 300MHz~440MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Kbps | |
| Receive Current | 2.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MICRF011YM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Frequency Range | 300MHz~440MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 2.5Kbps | |
| Receive Current | 2.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MICRF011YM-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MICRF011YM-TR datasheets or manufacturer documentation.
Datasheet: MICRF011YM-TR Datasheet (PDF)
The MICRF011YM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.