Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JCK3012D05
JCK3012D05
Extended
* Images are for reference only
JCK3012D05
Attributes
Value
Manufacturer
XP Power
MFR.Part #
JCK3012D05
JLCPCB Part #
C6281299
Package
DIP,50.8x25.4mm
Description
1.6kV 2 30W 3A 5V 89% 9V~18V Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,50.8x25.4mm
Output Current(Max)3A
Conversion Efficiency89%
Output Power30W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.6kV
FeaturesUnder Voltage Protection、Overvoltage protection、Automatic fault recovery
Output Voltage5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. JCK3012D05
JCK3012D05

* Images are for reference only

JCK3012D05

Extended
Manufacturer

XP Power

MFR.Part #
JCK3012D05
JLCPCB Part #
C6281299
Package
DIP,50.8x25.4mm
Description
1.6kV 2 30W 3A 5V 89% 9V~18V Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCK3012D05

* Images are for reference only

JCK3012D05
Extended
Manufacturer

XP Power

MFR.Part #
JCK3012D05
JLCPCB Part #
C6281299
Package
DIP,50.8x25.4mm
Description
1.6kV 2 30W 3A 5V 89% 9V~18V Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JCK3012D05 Specifications

JCK3012D05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageDIP,50.8x25.4mm
Output Current(Max)3A
Conversion Efficiency89%
Output Power30W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.6kV
FeaturesUnder Voltage Protection、Overvoltage protection、Automatic fault recovery
Output Voltage5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JCK3012D05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JCK3012D05 Documents

JCK3012D05 datasheets or manufacturer documentation.

Datasheet: JCK3012D05 Datasheet (PDF)

JCK3012D05 Schematic Symbol & PCB Footprint

The JCK3012D05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.