Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG2525AP013TR
SG2525AP013TR - 1
SG2525AP013TR - 2
SG2525AP013TR - 3
SG2525AP013TR - 4
Extended1/4
* Images are for reference only
SG2525AP013TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SG2525AP013TR
JLCPCB Part #
C62812
Package
SOIC-16
Description
-25℃~+85℃@(TA) 2 400kHz 8V~35V Yes SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-25℃~+85℃@(TA)
FunctionStep-down type、Buck-Boost
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply8V~35V
Quiescent Current14mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SG2525AP013TR
SG2525AP013TR

* Images are for reference only

SG2525AP013TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SG2525AP013TR
JLCPCB Part #
C62812
Package
SOIC-16
Description
-25℃~+85℃@(TA) 2 400kHz 8V~35V Yes SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2525AP013TR

* Images are for reference only

SG2525AP013TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SG2525AP013TR
JLCPCB Part #
C62812
Package
SOIC-16
Description
-25℃~+85℃@(TA) 2 400kHz 8V~35V Yes SOIC-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2525AP013TR Specifications

SG2525AP013TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-25℃~+85℃@(TA)
FunctionStep-down type、Buck-Boost
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply8V~35V
Quiescent Current14mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2525AP013TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2525AP013TR Documents

SG2525AP013TR datasheets or manufacturer documentation.

Datasheet: SG2525AP013TR Datasheet (PDF)

SG2525AP013TR Schematic Symbol & PCB Footprint

The SG2525AP013TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.