
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 1V~3.6V | |
| Features | Overcurrent Protection | |
| Output Voltage | 1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC47100-10YMME-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Input Voltage | 1V~3.6V | |
| Features | Overcurrent Protection | |
| Output Voltage | 1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC47100-10YMME-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC47100-10YMME-TR datasheets or manufacturer documentation.
Datasheet: MIC47100-10YMME-TR Datasheet (PDF)
The MIC47100-10YMME-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.