
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-32(4x4) | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - Supply | 3.2V~23.4V | |
| Number of Cells | 1~3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL9237IRZR5700 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | QFN-32(4x4) | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - Supply | 3.2V~23.4V | |
| Number of Cells | 1~3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL9237IRZR5700. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL9237IRZR5700 datasheets or manufacturer documentation.
Datasheet: ISL9237IRZR5700 Datasheet (PDF)
The ISL9237IRZR5700 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.