
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Charging Saturation Voltage | 17.64V | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - Supply | 7V~25V | |
| Number of Cells | 2~4 | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Short-Circuit Protection、Overvoltage Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6256AHAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | RENESAS | |
| Package | SSOP-28 | |
| Charging Saturation Voltage | 17.64V | |
| Operating Temperature | -10℃~+100℃ | |
| Voltage - Supply | 7V~25V | |
| Number of Cells | 2~4 | |
| Features | Constant current charging、Constant voltage charging、Trickle charging、Programmable charging current、Short-Circuit Protection、Overvoltage Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6256AHAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6256AHAZ datasheets or manufacturer documentation.
Datasheet: ISL6256AHAZ Datasheet (PDF)
The ISL6256AHAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.