
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Nuvoton Tech | |
| Package | DIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Sampling Rate | 6.4kHz | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISD4003-05MPY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Nuvoton Tech | |
| Package | DIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~3.3V | |
| Sampling Rate | 6.4kHz | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISD4003-05MPY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISD4003-05MPY datasheets or manufacturer documentation.
Datasheet: ISD4003-05MPY Datasheet (PDF)
The ISD4003-05MPY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.