
- Manufacturer
- MFR.Part #
- MIC38C45AYMM-TR
- JLCPCB Part #
- C627976
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 50% 500kHz 7.6V~20V Boost、Flyback、Buck、Forward MSOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 7.6V~20V | |
| Duty Cycle(Max) | 50% | |
| Topology | Boost、Flyback、Buck、Forward |

* Images are for reference only
MIC38C45AYMM-TR
Extended- Manufacturer
- MFR.Part #
- MIC38C45AYMM-TR
- JLCPCB Part #
- C627976
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 50% 500kHz 7.6V~20V Boost、Flyback、Buck、Forward MSOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC38C45AYMM-TR
- JLCPCB Part #
- C627976
- Package
- MSOP-8
- Description
- -40℃~+85℃@(TA) 50% 500kHz 7.6V~20V Boost、Flyback、Buck、Forward MSOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC38C45AYMM-TR Specifications
MIC38C45AYMM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 7.6V~20V | |
| Duty Cycle(Max) | 50% | |
| Topology | Boost、Flyback、Buck、Forward |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC38C45AYMM-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC38C45AYMM-TR Documents
MIC38C45AYMM-TR datasheets or manufacturer documentation.
Datasheet: MIC38C45AYMM-TR Datasheet (PDF)
MIC38C45AYMM-TR Schematic Symbol & PCB Footprint
The MIC38C45AYMM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.