
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.75V~6V | |
| Number of Cells | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP73833T-BZI/UN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.75V~6V | |
| Number of Cells | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP73833T-BZI/UN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP73833T-BZI/UN datasheets or manufacturer documentation.
Datasheet: MCP73833T-BZI/UN Datasheet (PDF)
The MCP73833T-BZI/UN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.