


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | SMD-4P,1.6x0.8mm | |
| Power(Watts) - R | 65mW | |
| Viewing Angle | 120° | |
| Height | 0.5mm | |
| Width | 0.8mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 45mcd | |
| Forward Voltage(Vf) - B | 2.8V~3V | |
| Peak Wavelength - B | 473nm | |
| Forward Voltage(Vf) - G | 2.8V~3V | |
| Dominant Wavelength - B | 461nm~473nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 230mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 30mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.2V | |
| Power(Watts) - B | 90mW | |
| Peak Wavelength - R | 625nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 518nm~527nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 615nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 530nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-S63TBS5R5G5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Inolux | |
| Package | SMD-4P,1.6x0.8mm | |
| Power(Watts) - R | 65mW | |
| Viewing Angle | 120° | |
| Height | 0.5mm | |
| Width | 0.8mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 45mcd | |
| Forward Voltage(Vf) - B | 2.8V~3V | |
| Peak Wavelength - B | 473nm | |
| Forward Voltage(Vf) - G | 2.8V~3V | |
| Dominant Wavelength - B | 461nm~473nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 230mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 30mcd | |
| Forward Voltage(Vf) - R | 1.9V~2.2V | |
| Power(Watts) - B | 90mW | |
| Peak Wavelength - R | 625nm | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 518nm~527nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 615nm~630nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 530nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-S63TBS5R5G5B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IN-S63TBS5R5G5B datasheets or manufacturer documentation.
Datasheet: IN-S63TBS5R5G5B Datasheet (PDF)
The IN-S63TBS5R5G5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.