Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IMM0505D15
IMM0505D15
Extended
* Images are for reference only
IMM0505D15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IMM0505D15
JLCPCB Part #
C6276602
Package
SIP,26x9.3mm
Description
1.5kV 15V 166mA 2 4.5V~9V 5W 82% Short Circuit Protection、Overload protection、Automatic fault recovery SIP,26x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,26x9.3mm
Output Current(Max)166mA
Conversion Efficiency82%
Output Power5W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Overload protection、Automatic fault recovery
Output Voltage15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IMM0505D15
IMM0505D15

* Images are for reference only

IMM0505D15

Extended
Manufacturer

XP Power

MFR.Part #
IMM0505D15
JLCPCB Part #
C6276602
Package
SIP,26x9.3mm
Description
1.5kV 15V 166mA 2 4.5V~9V 5W 82% Short Circuit Protection、Overload protection、Automatic fault recovery SIP,26x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMM0505D15

* Images are for reference only

IMM0505D15
Extended
Manufacturer

XP Power

MFR.Part #
IMM0505D15
JLCPCB Part #
C6276602
Package
SIP,26x9.3mm
Description
1.5kV 15V 166mA 2 4.5V~9V 5W 82% Short Circuit Protection、Overload protection、Automatic fault recovery SIP,26x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMM0505D15 Specifications

IMM0505D15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,26x9.3mm
Output Current(Max)166mA
Conversion Efficiency82%
Output Power5W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Overload protection、Automatic fault recovery
Output Voltage15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMM0505D15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMM0505D15 Documents

IMM0505D15 datasheets or manufacturer documentation.

Datasheet: IMM0505D15 Datasheet (PDF)

IMM0505D15 Schematic Symbol & PCB Footprint

The IMM0505D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.