Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IML0215D15
IML0215D15
Extended
* Images are for reference only
IML0215D15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IML0215D15
JLCPCB Part #
C6276570
Package
SIP,19.5x9.8mm
Description
13.5V~16.5V 15V 2 2W 4kV 66mA 80% Short Circuit Protection、Overvoltage protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.8mm
Output Current(Max)66mA
Conversion Efficiency80%
Output Power2W
Voltage - Supply13.5V~16.5V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. IML0215D15
IML0215D15

* Images are for reference only

IML0215D15

Extended
Manufacturer

XP Power

MFR.Part #
IML0215D15
JLCPCB Part #
C6276570
Package
SIP,19.5x9.8mm
Description
13.5V~16.5V 15V 2 2W 4kV 66mA 80% Short Circuit Protection、Overvoltage protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IML0215D15

* Images are for reference only

IML0215D15
Extended
Manufacturer

XP Power

MFR.Part #
IML0215D15
JLCPCB Part #
C6276570
Package
SIP,19.5x9.8mm
Description
13.5V~16.5V 15V 2 2W 4kV 66mA 80% Short Circuit Protection、Overvoltage protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IML0215D15 Specifications

IML0215D15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.8mm
Output Current(Max)66mA
Conversion Efficiency80%
Output Power2W
Voltage - Supply13.5V~16.5V
Isolation Voltage(Vrms)4kV
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IML0215D15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IML0215D15 Documents

IML0215D15 datasheets or manufacturer documentation.

Datasheet: IML0215D15 Datasheet (PDF)

IML0215D15 Schematic Symbol & PCB Footprint

The IML0215D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.