
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 12MHz | |
| Number of Channels | 2 | |
| Features | Digital interface gain、Enable/shutdown function、Power-on reset / default gain | |
| Slew Rate | 4V/us | |
| Current - Supply | 1mA | |
| Amplifier Type | PGA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6S22T-I/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 12MHz | |
| Number of Channels | 2 | |
| Features | Digital interface gain、Enable/shutdown function、Power-on reset / default gain | |
| Slew Rate | 4V/us | |
| Current - Supply | 1mA | |
| Amplifier Type | PGA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6S22T-I/MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6S22T-I/MS datasheets or manufacturer documentation.
Datasheet: MCP6S22T-I/MS Datasheet (PDF)
The MCP6S22T-I/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.