Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ILA.08
ILA.08
Extended
* Images are for reference only
ILA.08
Attributes
Value
Manufacturer
Taoglas
MFR.Part #
ILA.08
JLCPCB Part #
C6276117
Package
-
Description
-0.9dBi -40℃~+85℃ 0.5mm 10W 3mm 50Ω 5mm 868MHz Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain-0.9dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length5mm
Height0.5mm
Frequency(Center/Band)868MHz
Impedance50Ω
Width3mm
Power10W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ILA.08
ILA.08

* Images are for reference only

ILA.08

Extended
Manufacturer

Taoglas

MFR.Part #
ILA.08
JLCPCB Part #
C6276117
Package
-
Description
-0.9dBi -40℃~+85℃ 0.5mm 10W 3mm 50Ω 5mm 868MHz Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILA.08

* Images are for reference only

ILA.08
Extended
Manufacturer

Taoglas

MFR.Part #
ILA.08
JLCPCB Part #
C6276117
Package
-
Description
-0.9dBi -40℃~+85℃ 0.5mm 10W 3mm 50Ω 5mm 868MHz Ceramic Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILA.08 Specifications

ILA.08 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain-0.9dBi
Antenna TypeCeramic Antenna
Operating Temperature-40℃~+85℃
Length5mm
Height0.5mm
Frequency(Center/Band)868MHz
Impedance50Ω
Width3mm
Power10W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILA.08. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILA.08 Documents

ILA.08 datasheets or manufacturer documentation.

Datasheet: ILA.08 Datasheet (PDF)

ILA.08 Schematic Symbol & PCB Footprint

The ILA.08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.