


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,16x12.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@AC | |
| Coil Resistance | 135Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 600mW | |
| Length | 16mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 9V | |
| Number of Pins | 5 | |
| Release Time | 10ms | |
| Height | 14.2mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 20A@14VAC | |
| Contact Resistance | 100mΩ | |
| Width | 12.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRA-9VDC-CL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,16x12.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@AC | |
| Coil Resistance | 135Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 600mW | |
| Length | 16mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Coil Voltage | 9V | |
| Number of Pins | 5 | |
| Release Time | 10ms | |
| Height | 14.2mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 20A@14VAC | |
| Contact Resistance | 100mΩ | |
| Width | 12.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRA-9VDC-CL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRA-9VDC-CL datasheets or manufacturer documentation.
Datasheet: SRA-9VDC-CL Datasheet (PDF)
The SRA-9VDC-CL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.