
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Clock Frequency | 105kHz~2.1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 50nA | |
| ADC architecture | SAR | |
| Sampling Rate | 100kHz | |
| Features | Multiplexers、Bipolar input | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 13 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP3302T-BI/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Clock Frequency | 105kHz~2.1MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| DNL (LSB) | 0.5LSB | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 50nA | |
| ADC architecture | SAR | |
| Sampling Rate | 100kHz | |
| Features | Multiplexers、Bipolar input | |
| number of channels | 2 | |
| Voltage Reference | External | |
| Resolution (Bits) | 13 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP3302T-BI/ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP3302T-BI/ST datasheets or manufacturer documentation.
Datasheet: MCP3302T-BI/ST Datasheet (PDF)
The MCP3302T-BI/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.