
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 750kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 120uA | |
| Features | Overcurrent Protection、Operating status indication | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、SEPIC、Flyback | |
| Output Voltage | 3.3V~100V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1653RT-E/UN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 750kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 120uA | |
| Features | Overcurrent Protection、Operating status indication | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、SEPIC、Flyback | |
| Output Voltage | 3.3V~100V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1653RT-E/UN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1653RT-E/UN datasheets or manufacturer documentation.
Datasheet: MCP1653RT-E/UN Datasheet (PDF)
The MCP1653RT-E/UN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.