
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 3V~5.5V | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) | |
| Topology | SEPIC、Boost、Flyback、Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1630T-E/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 3V~5.5V | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP) | |
| Topology | SEPIC、Boost、Flyback、Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1630T-E/MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1630T-E/MS datasheets or manufacturer documentation.
Datasheet: MCP1630T-E/MS Datasheet (PDF)
The MCP1630T-E/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.