
- Manufacturer
- MFR.Part #
- MCP14A0155T-E/MS
- JLCPCB Part #
- C626998
- Package
- MSOP-8
- Description
- -40℃~+150℃ 1.5A 1.5A 10ns 11.5ns 2 4.5V~18V MOSFET MSOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output High(IOH) | 1.5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Fall Time | 10ns | |
| Rise Time | 11.5ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 1.5A |

* Images are for reference only
MCP14A0155T-E/MS
Extended- Manufacturer
- MFR.Part #
- MCP14A0155T-E/MS
- JLCPCB Part #
- C626998
- Package
- MSOP-8
- Description
- -40℃~+150℃ 1.5A 1.5A 10ns 11.5ns 2 4.5V~18V MOSFET MSOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP14A0155T-E/MS
- JLCPCB Part #
- C626998
- Package
- MSOP-8
- Description
- -40℃~+150℃ 1.5A 1.5A 10ns 11.5ns 2 4.5V~18V MOSFET MSOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP14A0155T-E/MS Specifications
MCP14A0155T-E/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Output High(IOH) | 1.5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Fall Time | 10ns | |
| Rise Time | 11.5ns | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 1.5A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP14A0155T-E/MS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP14A0155T-E/MS Documents
MCP14A0155T-E/MS datasheets or manufacturer documentation.
Datasheet: MCP14A0155T-E/MS Datasheet (PDF)
MCP14A0155T-E/MS Schematic Symbol & PCB Footprint
The MCP14A0155T-E/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.