


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2V~5.5V | |
| Output Current | 120mA | |
| Quiescent Current | 60uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby | |
| Switching Frequency | 1MHz | |
| Output Voltage | 1.5V~5.5V | |
| Energy Efficiency | 68%、81% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP1253T-ADJI/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2V~5.5V | |
| Output Current | 120mA | |
| Quiescent Current | 60uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby | |
| Switching Frequency | 1MHz | |
| Output Voltage | 1.5V~5.5V | |
| Energy Efficiency | 68%、81% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1253T-ADJI/MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP1253T-ADJI/MS datasheets or manufacturer documentation.
Datasheet: MCP1253T-ADJI/MS Datasheet (PDF)
The MCP1253T-ADJI/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.