Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MCP3428T-E/SL
MCP3428T-E/SL - 1
MCP3428T-E/SL - 2
MCP3428T-E/SL - 3
Extended1/3
* Images are for reference only
MCP3428T-E/SL
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MCP3428T-E/SL
JLCPCB Part #
C626770
Package
SOIC-14
Description
-40℃~+125℃ 135uA 15Hz 15Hz、60Hz、240Hz 15ppm/℃ 16 2.7V~5.5V 4 512mV、1.024V、2.048V、4.096V Built-in Built-in I2C Sigma-Delta Support Yes SOIC-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackageSOIC-14
Operating Temperature-40℃~+125℃
Data rate15Hz、60Hz、240Hz
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)135uA
Full-Scale Range(FSR)512mV、1.024V、2.048V、4.096V
ADC architectureSigma-Delta
Sampling Rate15Hz
Features自动校准、Multiplexers、上电复位
Voltage Reference Drift15ppm/℃
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. MCP3428T-E/SL
MCP3428T-E/SL

* Images are for reference only

MCP3428T-E/SL

Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP3428T-E/SL
JLCPCB Part #
C626770
Package
SOIC-14
Description
-40℃~+125℃ 135uA 15Hz 15Hz、60Hz、240Hz 15ppm/℃ 16 2.7V~5.5V 4 512mV、1.024V、2.048V、4.096V Built-in Built-in I2C Sigma-Delta Support Yes SOIC-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP3428T-E/SL

* Images are for reference only

MCP3428T-E/SL
Extended
Manufacturer

Microchip Tech

MFR.Part #
MCP3428T-E/SL
JLCPCB Part #
C626770
Package
SOIC-14
Description
-40℃~+125℃ 135uA 15Hz 15Hz、60Hz、240Hz 15ppm/℃ 16 2.7V~5.5V 4 512mV、1.024V、2.048V、4.096V Built-in Built-in I2C Sigma-Delta Support Yes SOIC-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP3428T-E/SL Specifications

MCP3428T-E/SL technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackageSOIC-14
Operating Temperature-40℃~+125℃
Data rate15Hz、60Hz、240Hz
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)135uA
Full-Scale Range(FSR)512mV、1.024V、2.048V、4.096V
ADC architectureSigma-Delta
Sampling Rate15Hz
Features自动校准、Multiplexers、上电复位
Voltage Reference Drift15ppm/℃
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP3428T-E/SL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCP3428T-E/SL Documents

MCP3428T-E/SL datasheets or manufacturer documentation.

Datasheet: MCP3428T-E/SL Datasheet (PDF)

MCP3428T-E/SL Schematic Symbol & PCB Footprint

The MCP3428T-E/SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.