
- Manufacturer
- MFR.Part #
- MCP2030AT-I/SL
- JLCPCB Part #
- C626744
- Package
- SOIC-14
- Description
- 10Kbps 125kHz 2V~3.6V SPI SOIC-14 RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Voltage - Supply | 2V~3.6V | |
| Frequency | 125kHz | |
| transmission rate | 10Kbps | |
| Interface | SPI |

* Images are for reference only
MCP2030AT-I/SL
Extended- Manufacturer
- MFR.Part #
- MCP2030AT-I/SL
- JLCPCB Part #
- C626744
- Package
- SOIC-14
- Description
- 10Kbps 125kHz 2V~3.6V SPI SOIC-14 RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP2030AT-I/SL
- JLCPCB Part #
- C626744
- Package
- SOIC-14
- Description
- 10Kbps 125kHz 2V~3.6V SPI SOIC-14 RFID ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP2030AT-I/SL Specifications
MCP2030AT-I/SL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Voltage - Supply | 2V~3.6V | |
| Frequency | 125kHz | |
| transmission rate | 10Kbps | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP2030AT-I/SL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP2030AT-I/SL Documents
MCP2030AT-I/SL datasheets or manufacturer documentation.
Datasheet: MCP2030AT-I/SL Datasheet (PDF)
MCP2030AT-I/SL Schematic Symbol & PCB Footprint
The MCP2030AT-I/SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.