
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-16 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 106kHz、580kHz | |
| Voltage - Input(DC) | 9V~100V | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | SEPIC、Buck、Boost | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV9912NG-G-M934 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-16 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 106kHz、580kHz | |
| Voltage - Input(DC) | 9V~100V | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | SEPIC、Buck、Boost | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV9912NG-G-M934. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV9912NG-G-M934 datasheets or manufacturer documentation.
Datasheet: HV9912NG-G-M934 Datasheet (PDF)
The HV9912NG-G-M934 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.