
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Type | Decoder | |
| Voltage - Supply | 2.05V~5.5V | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 25mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCS370T-I/SL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14 | |
| Type | Decoder | |
| Voltage - Supply | 2.05V~5.5V | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 25mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCS370T-I/SL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HCS370T-I/SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.