
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | HVQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 5Gbps | |
| Applications Function | USB Hub | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB5742T-I/2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | HVQFN-56-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Data Rate | 5Gbps | |
| Applications Function | USB Hub | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 2.0、USB 3.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB5742T-I/2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The USB5742T-I/2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.