


- Manufacturer
- MFR.Part #
- USB4715T-I/Y9X
- JLCPCB Part #
- C626696
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 3V~3.6V 4 USB 2.0 USB to UART、USB to SPI、USB to SMBus、USB to I2S、USB to GPIO VQFN-48-EP(7x7) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Applications Function | USB to UART、USB to SPI、USB to SMBus、USB to I2S、USB to GPIO | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 2.0 |

* Images are for reference only
USB4715T-I/Y9X
Extended- Manufacturer
- MFR.Part #
- USB4715T-I/Y9X
- JLCPCB Part #
- C626696
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 3V~3.6V 4 USB 2.0 USB to UART、USB to SPI、USB to SMBus、USB to I2S、USB to GPIO VQFN-48-EP(7x7) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- USB4715T-I/Y9X
- JLCPCB Part #
- C626696
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 3V~3.6V 4 USB 2.0 USB to UART、USB to SPI、USB to SMBus、USB to I2S、USB to GPIO VQFN-48-EP(7x7) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB4715T-I/Y9X Specifications
USB4715T-I/Y9X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Applications Function | USB to UART、USB to SPI、USB to SMBus、USB to I2S、USB to GPIO | |
| Voltage - Supply | 3V~3.6V | |
| USB Protocol | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB4715T-I/Y9X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB4715T-I/Y9X Schematic Symbol & PCB Footprint
The USB4715T-I/Y9X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.