
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Microchip Tech | |
| Package | SQFN-36-EP(6x6) | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Interface | I2C | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 2.0 | |
| Features | Port power switch control、Internal regulator、Overcurrent Protection、ESD Protection、Downstream port power switch、BC1.1 protocol support、Programmable signal drive | |
| Current - Supply | 60mA | |
| type | Hub | |
| Quiescent Supply Current | 475uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB2512BT/M2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Microchip Tech | |
| Package | SQFN-36-EP(6x6) | |
| Operating Temperature | 0℃~+85℃ | |
| Memory Interface | I2C | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 2.0 | |
| Features | Port power switch control、Internal regulator、Overcurrent Protection、ESD Protection、Downstream port power switch、BC1.1 protocol support、Programmable signal drive | |
| Current - Supply | 60mA | |
| type | Hub | |
| Quiescent Supply Current | 475uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB2512BT/M2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB2512BT/M2 datasheets or manufacturer documentation.
Datasheet: USB2512BT/M2 Datasheet (PDF)
The USB2512BT/M2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.