Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TCM810LENB713
TCM810LENB713
Extended
* Images are for reference only
TCM810LENB713
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TCM810LENB713
JLCPCB Part #
C626632
Package
SOT-23-3
Description
-40℃~+85℃@(TA) 1 1.2V~5.5V 12uA 140ms 4.63V Active High Push-pull Simple Reset/Power-On Reset SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMicrochip Tech
PackageSOT-23-3
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeSimple Reset/Power-On Reset
Reset Timeout140ms
Threshold Voltage4.63V
Voltage - Supply1.2V~5.5V
Output TypePush-pull
Quiescent Current12uA
Reset Active LevelActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TCM810LENB713
TCM810LENB713

* Images are for reference only

TCM810LENB713

Extended
Manufacturer

Microchip Tech

MFR.Part #
TCM810LENB713
JLCPCB Part #
C626632
Package
SOT-23-3
Description
-40℃~+85℃@(TA) 1 1.2V~5.5V 12uA 140ms 4.63V Active High Push-pull Simple Reset/Power-On Reset SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCM810LENB713

* Images are for reference only

TCM810LENB713
Extended
Manufacturer

Microchip Tech

MFR.Part #
TCM810LENB713
JLCPCB Part #
C626632
Package
SOT-23-3
Description
-40℃~+85℃@(TA) 1 1.2V~5.5V 12uA 140ms 4.63V Active High Push-pull Simple Reset/Power-On Reset SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCM810LENB713 Specifications

TCM810LENB713 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMicrochip Tech
PackageSOT-23-3
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeSimple Reset/Power-On Reset
Reset Timeout140ms
Threshold Voltage4.63V
Voltage - Supply1.2V~5.5V
Output TypePush-pull
Quiescent Current12uA
Reset Active LevelActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCM810LENB713. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCM810LENB713 Documents

TCM810LENB713 datasheets or manufacturer documentation.

Datasheet: TCM810LENB713 Datasheet (PDF)

TCM810LENB713 Schematic Symbol & PCB Footprint

The TCM810LENB713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.