RF062PJ203CS
Extended
* Images are for reference only
RF062PJ203CS
Attributes
Value
MFR.Part #
RF062PJ203CS
JLCPCB Part #
C6265717
Package
-
Description
2 20kΩ 31.25mW 4 ±200ppm/℃ ±5% - Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerSamsung Electro-Mechanics
Package-
Resistance20kΩ
Power(Watts)31.25mW
Number of Resistors2
Tolerance±5%
Number of Pins4
Application Grade车规级
Temperature Coefficient±200ppm/℃