Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TC54VC4302ECB713
TC54VC4302ECB713 - 1
TC54VC4302ECB713 - 2
TC54VC4302ECB713 - 3
Extended1/3
* Images are for reference only
TC54VC4302ECB713
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC54VC4302ECB713
JLCPCB Part #
C626562
Package
SOT-23A-3
Description
-40℃~+85℃@(TA) 1 1uA 4.3V 700mV~10V Active Low Push-pull Voltage Detector SOT-23A-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMicrochip Tech
PackageSOT-23A-3
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage4.3V
Voltage - Supply700mV~10V
Output TypePush-pull
Quiescent Current1uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TC54VC4302ECB713
TC54VC4302ECB713

* Images are for reference only

TC54VC4302ECB713

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC54VC4302ECB713
JLCPCB Part #
C626562
Package
SOT-23A-3
Description
-40℃~+85℃@(TA) 1 1uA 4.3V 700mV~10V Active Low Push-pull Voltage Detector SOT-23A-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC54VC4302ECB713

* Images are for reference only

TC54VC4302ECB713
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC54VC4302ECB713
JLCPCB Part #
C626562
Package
SOT-23A-3
Description
-40℃~+85℃@(TA) 1 1uA 4.3V 700mV~10V Active Low Push-pull Voltage Detector SOT-23A-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC54VC4302ECB713 Specifications

TC54VC4302ECB713 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMicrochip Tech
PackageSOT-23A-3
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Threshold Voltage4.3V
Voltage - Supply700mV~10V
Output TypePush-pull
Quiescent Current1uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC54VC4302ECB713. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC54VC4302ECB713 Documents

TC54VC4302ECB713 datasheets or manufacturer documentation.

Datasheet: TC54VC4302ECB713 Datasheet (PDF)

TC54VC4302ECB713 Schematic Symbol & PCB Footprint

The TC54VC4302ECB713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.