Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. REC20-2415DZ
REC20-2415DZ
Extended
* Images are for reference only
REC20-2415DZ
Attributes
Value
Manufacturer
Recom Power
MFR.Part #
REC20-2415DZ
JLCPCB Part #
C6264092
Package
DIP,50.8x25.4mm
Description
-40℃~+100℃ 1.6kV 10.2mm 100mVp-p 15V 2 20W 25.4mm 300kHz 50.8mm 525uF 667mA 89% 9V~36V Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+100℃
Output Current(Max)667mA
Output Power20W
Isolation Voltage(Vrms)1.6kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency89%
Length50.8mm
Capacitive Load(Max)525uF
Voltage - Supply9V~36V
Frequency300kHz
Height10.2mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. REC20-2415DZ
REC20-2415DZ

* Images are for reference only

REC20-2415DZ

Extended
Manufacturer

Recom Power

MFR.Part #
REC20-2415DZ
JLCPCB Part #
C6264092
Package
DIP,50.8x25.4mm
Description
-40℃~+100℃ 1.6kV 10.2mm 100mVp-p 15V 2 20W 25.4mm 300kHz 50.8mm 525uF 667mA 89% 9V~36V Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REC20-2415DZ

* Images are for reference only

REC20-2415DZ
Extended
Manufacturer

Recom Power

MFR.Part #
REC20-2415DZ
JLCPCB Part #
C6264092
Package
DIP,50.8x25.4mm
Description
-40℃~+100℃ 1.6kV 10.2mm 100mVp-p 15V 2 20W 25.4mm 300kHz 50.8mm 525uF 667mA 89% 9V~36V Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REC20-2415DZ Specifications

REC20-2415DZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerRecom Power
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+100℃
Output Current(Max)667mA
Output Power20W
Isolation Voltage(Vrms)1.6kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency89%
Length50.8mm
Capacitive Load(Max)525uF
Voltage - Supply9V~36V
Frequency300kHz
Height10.2mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage15V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC20-2415DZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REC20-2415DZ Documents

REC20-2415DZ datasheets or manufacturer documentation.

Datasheet: REC20-2415DZ Datasheet (PDF)

REC20-2415DZ Schematic Symbol & PCB Footprint

The REC20-2415DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.