TC1016-2.7VCTTR
Extended
* Images are for reference only
TC1016-2.7VCTTR
Attributes
Value
Manufacturer
MFR.Part #
TC1016-2.7VCTTR
JLCPCB Part #
C626354
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 2.7V 300mV@(80mA) 53uA 58dB@(1kHz) 6V 80mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)58dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current53uA
Output TypeFixed
Voltage - Supply6V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection
Voltage Dropout300mV@(80mA)
Output Voltage2.7V
Number of Outputs1