
- Manufacturer
- MFR.Part #
- PL602-22TI-R
- JLCPCB Part #
- C626293
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 125MHz 2 2.25V~3.63V SOT-23-6 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Period Jitter | 28ps | |
| Voltage - Supply | 2.25V~3.63V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Features | Protocol-specific clock generation | |
| Output Frequency(Max) | 125MHz | |
| Number of Outputs | 2 |

* Images are for reference only
PL602-22TI-R
Extended- Manufacturer
- MFR.Part #
- PL602-22TI-R
- JLCPCB Part #
- C626293
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 125MHz 2 2.25V~3.63V SOT-23-6 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PL602-22TI-R
- JLCPCB Part #
- C626293
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 125MHz 2 2.25V~3.63V SOT-23-6 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PL602-22TI-R Specifications
PL602-22TI-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Period Jitter | 28ps | |
| Voltage - Supply | 2.25V~3.63V | |
| Output | LVCMOS | |
| Clock/Oscillator | External | |
| Features | Protocol-specific clock generation | |
| Output Frequency(Max) | 125MHz | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PL602-22TI-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PL602-22TI-R Documents
PL602-22TI-R datasheets or manufacturer documentation.
Datasheet: PL602-22TI-R Datasheet (PDF)
PL602-22TI-R Schematic Symbol & PCB Footprint
The PL602-22TI-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.