


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TQFN-32-EP(5x5) | |
| Frequency Range | 863MHz~870MHz、902MHz~928MHz、950MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -107dBm | |
| Data Rate | 200Kbps | |
| Output Power | 12.5dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 3mA | |
| Typical Application Frequency | 915MHz | |
| Current Of Transmitting | 25mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRF89XAT-I/MQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | TQFN-32-EP(5x5) | |
| Frequency Range | 863MHz~870MHz、902MHz~928MHz、950MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -107dBm | |
| Data Rate | 200Kbps | |
| Output Power | 12.5dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 3mA | |
| Typical Application Frequency | 915MHz | |
| Current Of Transmitting | 25mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRF89XAT-I/MQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MRF89XAT-I/MQ datasheets or manufacturer documentation.
Datasheet: MRF89XAT-I/MQ Datasheet (PDF)
The MRF89XAT-I/MQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.