MIC5365-2.6YC5-TR
Extended
* Images are for reference only
MIC5365-2.6YC5-TR
Attributes
Value
Manufacturer
MFR.Part #
MIC5365-2.6YC5-TR
JLCPCB Part #
C626090
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 150mA 2.6V 200uVrms 380mV@(150mA) 39uA 5.5V 65dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSC-70-5
Power Supply Rejection Ratio (PSRR)65dB@(10kHz)
standby current39uA
Operating Temperature-40℃~+125℃@(Tj)
Noise200uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection、Enable
Output Voltage2.6V
Voltage Dropout380mV@(150mA)
Number of Outputs1