MIC5320-PGYD6-TR
Extended
* Images are for reference only
MIC5320-PGYD6-TR
Attributes
Value
Manufacturer
MFR.Part #
MIC5320-PGYD6-TR
JLCPCB Part #
C626062
Package
TSOT-23-6
Description
-40℃~+125℃@(Tj) 1.8V、3V 100mV@(150mA)、100mV@(150mA) 120uA 150mA 2 5.5V 65dB@(1kHz) 90uVrms Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTSOT-23-6
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current120uA
Noise90uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection
Voltage Dropout100mV@(150mA)、100mV@(150mA)
Output Voltage1.8V、3V
Number of Outputs2