MIC5307-1.5YD5-TR
Extended
* Images are for reference only
MIC5307-1.5YD5-TR
Attributes
Value
Manufacturer
MFR.Part #
MIC5307-1.5YD5-TR
JLCPCB Part #
C626001
Package
TSOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.5V 20uA 300mA 5.5V 80uVrms Fixed Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageTSOT-23-5
Operating Temperature-40℃~+125℃@(Tj)
standby current20uA
Noise80uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Temperature Protection
Output Voltage1.5V
Number of Outputs1