G6J-2FS-Y-TR DC24
Extended
* Images are for reference only
G6J-2FS-Y-TR DC24
Attributes
Value
Manufacturer
MFR.Part #
G6J-2FS-Y-TR DC24
JLCPCB Part #
C6259306
Package
-
Description
-40℃~+85℃ 10.6mm 110V@DC、125V@AC 1A 2 Form C: 2C (DPDT-CO) 24V 3ms 3ms 5.7mm 9mm Silver + Gold Plated - Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-40℃~+85℃
Length10.6mm
Operate Time3ms
Switching Current(Max)1A
Contact MaterialSilver + Gold Plated
Coil Voltage24V
Release Time3ms
Height9mm
Switching Voltage(Max)110V@DC、125V@AC
Width5.7mm
Contact Form2 Form C: 2C (DPDT-CO)