MIC5213-2.6YC5-TR
Extended
* Images are for reference only
MIC5213-2.6YC5-TR
Attributes
Value
Manufacturer
MFR.Part #
MIC5213-2.6YC5-TR
JLCPCB Part #
C625841
Package
SC-70-5
Description
-40℃~+125℃ 1 16V 2.6V 600mV@(80mA) 750uA 80mA Fixed Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMicrochip Tech
PackageSC-70-5
Operating Temperature-40℃~+125℃
standby current750uA
Output TypeFixed
Voltage - Supply16V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection
Voltage Dropout600mV@(80mA)
Output Voltage2.6V
Number of Outputs1