Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PMR5118UWP
PMR5118UWP
Extended
* Images are for reference only
PMR5118UWP
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMR5118UWP
JLCPCB Part #
C6256065
Package
DIP,38.6x25.9mm
Description
-40℃~+85℃ 1 180W 25.91mm 38.61mm 4.5V~14V 5.6mVp-p、36mVp-p 50A 600kHz 700mV~3.6V 8000uF 9.84mm 96.3% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Remote sampling compensation、Power-on timing control DIP,38.6x25.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageDIP,38.6x25.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)50A
Output Power180W
Number of Outputs1
Conversion Efficiency96.3%
Length38.61mm
Capacitive Load(Max)8000uF
Voltage - Supply4.5V~14V
Frequency600kHz
Height9.84mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Remote sampling compensation、Power-on timing control
Width25.91mm
Output Voltage700mV~3.6V
Ripple Noise5.6mVp-p、36mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PMR5118UWP
PMR5118UWP

* Images are for reference only

PMR5118UWP

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMR5118UWP
JLCPCB Part #
C6256065
Package
DIP,38.6x25.9mm
Description
-40℃~+85℃ 1 180W 25.91mm 38.61mm 4.5V~14V 5.6mVp-p、36mVp-p 50A 600kHz 700mV~3.6V 8000uF 9.84mm 96.3% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Remote sampling compensation、Power-on timing control DIP,38.6x25.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMR5118UWP

* Images are for reference only

PMR5118UWP
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMR5118UWP
JLCPCB Part #
C6256065
Package
DIP,38.6x25.9mm
Description
-40℃~+85℃ 1 180W 25.91mm 38.61mm 4.5V~14V 5.6mVp-p、36mVp-p 50A 600kHz 700mV~3.6V 8000uF 9.84mm 96.3% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Remote sampling compensation、Power-on timing control DIP,38.6x25.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMR5118UWP Specifications

PMR5118UWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageDIP,38.6x25.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)50A
Output Power180W
Number of Outputs1
Conversion Efficiency96.3%
Length38.61mm
Capacitive Load(Max)8000uF
Voltage - Supply4.5V~14V
Frequency600kHz
Height9.84mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Remote sampling compensation、Power-on timing control
Width25.91mm
Output Voltage700mV~3.6V
Ripple Noise5.6mVp-p、36mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMR5118UWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMR5118UWP Documents

PMR5118UWP datasheets or manufacturer documentation.

Datasheet: PMR5118UWP Datasheet (PDF)

PMR5118UWP Schematic Symbol & PCB Footprint

The PMR5118UWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.