Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMN8118UWP
PMN8118UWP
Extended
* Images are for reference only
PMN8118UWP
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMN8118UWP
JLCPCB Part #
C6256047
Package
DIP,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 30A 34.8mm 480kHz 5.5V~14V 5.7mVp-p、7.8mVp-p、8.8mVp-p、9.9mVp-p 700mV~3.6V 8.5mm 92.6% DIP,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,34.8x15.8mm
Output Current(Max)30A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92.6%
Length34.8mm
Voltage - Supply5.5V~14V
Height8.5mm
Switching Frequency480kHz
Width15.75mm
Output Voltage700mV~3.6V
Ripple Noise5.7mVp-p、7.8mVp-p、8.8mVp-p、9.9mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMN8118UWP
PMN8118UWP

* Images are for reference only

PMN8118UWP

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMN8118UWP
JLCPCB Part #
C6256047
Package
DIP,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 30A 34.8mm 480kHz 5.5V~14V 5.7mVp-p、7.8mVp-p、8.8mVp-p、9.9mVp-p 700mV~3.6V 8.5mm 92.6% DIP,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMN8118UWP

* Images are for reference only

PMN8118UWP
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMN8118UWP
JLCPCB Part #
C6256047
Package
DIP,34.8x15.8mm
Description
-40℃~+85℃ 1 15.75mm 30A 34.8mm 480kHz 5.5V~14V 5.7mVp-p、7.8mVp-p、8.8mVp-p、9.9mVp-p 700mV~3.6V 8.5mm 92.6% DIP,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMN8118UWP Specifications

PMN8118UWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageDIP,34.8x15.8mm
Output Current(Max)30A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92.6%
Length34.8mm
Voltage - Supply5.5V~14V
Height8.5mm
Switching Frequency480kHz
Width15.75mm
Output Voltage700mV~3.6V
Ripple Noise5.7mVp-p、7.8mVp-p、8.8mVp-p、9.9mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMN8118UWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMN8118UWP Documents

PMN8118UWP datasheets or manufacturer documentation.

Datasheet: PMN8118UWP Datasheet (PDF)

PMN8118UWP Schematic Symbol & PCB Footprint

The PMN8118UWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.