
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 500kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.03% | |
| Vos - Input Offset Voltage | 85uV | |
| Features | External resistor gain、Zero drift / auto-zero、Enable/shutdown function、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 2pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6N16T-001E/MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| -3dB Bandwidth | 500kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.03% | |
| Vos - Input Offset Voltage | 85uV | |
| Features | External resistor gain、Zero drift / auto-zero、Enable/shutdown function、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 2pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6N16T-001E/MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6N16T-001E/MS datasheets or manufacturer documentation.
Datasheet: MCP6N16T-001E/MS Datasheet (PDF)
The MCP6N16T-001E/MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.