Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PRD15-Q24-S12-P-M-TR
PRD15-Q24-S12-P-M-TR
Extended
* Images are for reference only
PRD15-Q24-S12-P-M-TR
Attributes
Value
Manufacturer
CUI
MFR.Part #
PRD15-Q24-S12-P-M-TR
JLCPCB Part #
C6255686
Package
SMD-6P,27.9x24.4mm
Description
-40℃~+85℃ 1 1.3A 1000uF 12V 15.6W 150mVp-p 24.4mm 27.9mm 2kV 340kHz 8.4mm 84.5% 9V~36V Open type Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSMD-6P,27.9x24.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)1.3A
Output Power15.6W
Isolation Voltage(Vrms)2kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency84.5%
TypeOpen type
Length27.9mm
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Frequency340kHz
Height8.4mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection
Width24.4mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PRD15-Q24-S12-P-M-TR
PRD15-Q24-S12-P-M-TR

* Images are for reference only

PRD15-Q24-S12-P-M-TR

Extended
Manufacturer

CUI

MFR.Part #
PRD15-Q24-S12-P-M-TR
JLCPCB Part #
C6255686
Package
SMD-6P,27.9x24.4mm
Description
-40℃~+85℃ 1 1.3A 1000uF 12V 15.6W 150mVp-p 24.4mm 27.9mm 2kV 340kHz 8.4mm 84.5% 9V~36V Open type Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRD15-Q24-S12-P-M-TR

* Images are for reference only

PRD15-Q24-S12-P-M-TR
Extended
Manufacturer

CUI

MFR.Part #
PRD15-Q24-S12-P-M-TR
JLCPCB Part #
C6255686
Package
SMD-6P,27.9x24.4mm
Description
-40℃~+85℃ 1 1.3A 1000uF 12V 15.6W 150mVp-p 24.4mm 27.9mm 2kV 340kHz 8.4mm 84.5% 9V~36V Open type Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection SMD-6P,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PRD15-Q24-S12-P-M-TR Specifications

PRD15-Q24-S12-P-M-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSMD-6P,27.9x24.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)1.3A
Output Power15.6W
Isolation Voltage(Vrms)2kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency84.5%
TypeOpen type
Length27.9mm
Voltage - Supply9V~36V
Capacitive Load(Max)1000uF
Frequency340kHz
Height8.4mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection
Width24.4mm
Output Voltage12V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRD15-Q24-S12-P-M-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PRD15-Q24-S12-P-M-TR Documents

PRD15-Q24-S12-P-M-TR datasheets or manufacturer documentation.

Datasheet: PRD15-Q24-S12-P-M-TR Datasheet (PDF)

PRD15-Q24-S12-P-M-TR Schematic Symbol & PCB Footprint

The PRD15-Q24-S12-P-M-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.