


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Features | Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6569T-E/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-14 | |
| Common Mode Rejection Ratio(CMRR) | 66dB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open-drain | |
| Features | Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Ib - Input Bias Current | 1pA | |
| Output Mode | CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6569T-E/ST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6569T-E/ST datasheets or manufacturer documentation.
Datasheet: MCP6569T-E/ST Datasheet (PDF)
The MCP6569T-E/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.